Teko TEKAL 12-E.29 Universal Aluminium Enclosure with ABS End Caps

Image Representative of Range

Teko TEKAL 12-E.29 Universal Aluminium Enclosure with ABS End Caps

MPN
TEKAL 12-E.29
Brand
Teko
EAN-13
8018340341914
Order Code
10-7753
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £17.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TEKO TEKAL 12-E.29 is a universal enclosure made from aluminium and acrylonitrile butadiene styrene, featuring a black and dark grey finish. Manufactured by TEKO, this durable component is ideal for housing electronic and industrial equipment. Its robust design ensures reliable protection in various applications.
Type Universal enclosure
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 100mm
Enclosure Height 30.9mm
Enclosure Width 59.9mm
Colour Black, Dark grey
Dimensions (L x W x H) 100 x 59.9 x 30.9 mm

Reviews

Be the first to submit a review

Trustpilot