Teko TEKAL 11.30 Universal Enclosure Aluminium ABS Light Grey PCB Ready

Image Representative of Range

Teko TEKAL 11.30 Universal Enclosure Aluminium ABS Light Grey PCB Ready

MPN
TEKAL 11.30
Brand
Teko
EAN-13
8018340319326
Order Code
10-7750
Country of Origin
Italy
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.82 £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TEKO TEKAL 11.30 Universal Enclosure, manufactured by TEKO, is made from aluminium and acrylonitrile butadiene styrene, available in white and light grey. This versatile enclosure is ideal for housing electronic components and product prototypes. Its durable construction offers protection and durability for various applications.
Type Universal enclosure
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 70mm
Enclosure Height 30.9mm
Enclosure Width 59.9mm
Colour White, Light grey
Dimensions (L x W x H) 70 x 59.9 x 30.9 mm

Reviews

Be the first to submit a review

Trustpilot