Teko SUI-TEKWW.29 Hand-held Casing 47x47x13.5mm Plastic Black

Image Representative of Range

Teko SUI-TEKWW.29 Hand-held Casing 47x47x13.5mm Plastic Black

MPN
SUI-TEKWW.29
Brand
Teko
EAN-13
8018340660718
Order Code
10-7745
Country of Origin
Italy
View Full Product Range (7)

Discontinued


The TEKO SUI-TEKWW.29 hand-held casing is a durable black plastic enclosure measuring 47 x 47 x 13.5 mm. Produced by TEKO, this casing is designed for easy handling and portability. It is typically used to protect electronic circuits and small devices from physical damage.
Type Handheld Enclosure
Material Plastic
Enclosure Length 47mm
Enclosure Width 47mm
Enclosure Height 13.5mm
Colour Black

Trustpilot