Teko SUI-TEK1A.29 Hand-held Casing Plastic Black 47x47x13.5mm 1Piece

Image Representative of Range

Teko SUI-TEK1A.29 Hand-held Casing Plastic Black 47x47x13.5mm 1Piece

MPN
SUI-TEK1A.29
Brand
Teko
EAN-13
8018340660916
Order Code
10-7743
Country of Origin
Italy
View Full Product Range (7)

Discontinued


The TEKO SUI-TEK1A.29 is a black plastic hand-held casing measuring 47 x 47 x 13.5 mm. Manufactured by TEKO, it is designed to house and protect small electronic devices. Typical applications include remote controls and portable instrumentation.
Type Handheld Enclosure
Material Plastic
Enclosure Length 47mm
Enclosure Width 47mm
Enclosure Height 13.5mm
Colour Black

Trustpilot