Teko SUI-TEK0A.29 Hand-held Casing 47x47x13.5mm Plastic Black 1Piece

Image Representative of Range

Teko SUI-TEK0A.29 Hand-held Casing 47x47x13.5mm Plastic Black 1Piece

MPN
SUI-TEK0A.29
Brand
Teko
EAN-13
8018340660817
Order Code
10-7741
Country of Origin
Italy
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.52 £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TEKO SUI-TEK0A.29 hand-held casing is a black plastic enclosure measuring 47 x 47 x 13.5 millimetres. It is typically employed to house electronic components or small devices securely. This durable single-piece item is suitable for portable and user-friendly applications.
Type Handheld Enclosure
Material Plastic
Enclosure Length 47mm
Enclosure Width 47mm
Enclosure Height 13.5mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot