Teko SR01.9 Universal Enclosure 57x38x20mm ABS Black Rounded Easy Mounting

Image Representative of Range

Teko SR01.9 Universal Enclosure 57x38x20mm ABS Black Rounded Easy Mounting

MPN
SR01.9
Brand
Teko
EAN-13
8018340246523
Order Code
10-7735
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TEKO SR01.9 Universal enclosure is made of Acrylonitrile Butadiene Styrene and comes in black. It measures 57 x 38 x 20 mm, making it ideal for housing small electronic components. This enclosure is typically used for protecting delicate circuitry and providing a secure casing for electronic projects.
Type Universal Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 57mm
Enclosure Width 38mm
Enclosure Height 20mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot