Teko SP104.0 Casing Polystyrene Transparent 1 Piece

MPN
SP 104.0
Brand
Teko
EAN-13
8018340240422
Order Code
10-7734
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The TEKO SP 104.0 casing is a transparent, empty polystyrene enclosure. It is typically used for housing electronic components due to its durable and lightweight nature. Ideal for custom electronic projects or prototype builds.
Type Casing (empty)
Material Polystyrene
Enclosure Length 56.5mm
Enclosure Height 16.5mm
Enclosure Width 52mm
Colour Transparent
Dimensions (L x W x H) 56.5 x 52 x 16.5 mm

Reviews

Be the first to submit a review

Trustpilot