Teko RPI-CAM.9 Camera Housing Raspberry Pi® Compatible Black

MPN
RPI-CAM.9
Brand
Teko
EAN-13
8018340533326
Order Code
10-7733
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The TEKO RPI-CAM.9 camera housing, designed for use with Raspberry Pi® development kits, provides robust protection for your camera module. Manufactured by TEKO, this black housing ensures durability and a secure fit. Ideal for educational projects and hobbyist applications, it enhances the functionality and lifespan of your Raspberry Pi camera setup.
Type Camera housing
Enclosure Height 10mm
Enclosure Length 50mm
Enclosure Width 50mm
For Use With Raspberry Pi
Colour Black
Compatible With Raspberry Pi®
Material ABS plastic

Reviews

Be the first to submit a review

Trustpilot