Teko PC-IR.7 Universal Enclosure White Plastic 3V Battery 1 Screw

Image Representative of Range

Teko PC-IR.7 Universal Enclosure White Plastic 3V Battery 1 Screw

MPN
PC-IR.7
Brand
Teko
EAN-13
8018340187925
Order Code
10-7731
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The TEKO PC-IR.7 Universal enclosure is manufactured by TEKO and made from durable acrylonitrile butadiene styrene in a white colour. It features a versatile design suitable for various electronic and electrical applications. This enclosure is ideal for protecting sensitive components from environmental factors.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 85mm
Enclosure Height 10mm
Enclosure Width 54mm
Colour White
Dimensions (L x W x H) 85 x 54 x 10 mm

Reviews

Be the first to submit a review

Trustpilot