Teko P/3.10 Universal Enclosure Plastic Grey/Blue With Retaining Rails

Image Representative of Range

Teko P/3.10 Universal Enclosure Plastic Grey/Blue With Retaining Rails

MPN
P/3.10
Brand
Teko
EAN-13
8018340016935
Order Code
10-7729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The TEKO P/3.10 is a universal enclosure made from plastic and finished in grey and blue. It measures 161x96x61mm, ideal for housing electronic components securely. This versatile enclosure is suitable for various applications, including custom electronics projects and professional installations.
Type Universal enclosure
Material Plastic
Enclosure Length 161mm
Enclosure Height 61mm
Enclosure Width 96mm
Colour Grey, Blue
Dimensions (L x W x H) 161 x 96 x 61 mm

Reviews

Be the first to submit a review

Trustpilot