Teko P/2.10 Universal Enclosure Plastic Grey/Blue Retaining Rails

Image Representative of Range

Teko P/2.10 Universal Enclosure Plastic Grey/Blue Retaining Rails

MPN
P/2.10
Brand
Teko
EAN-13
8018340186911
Order Code
10-7728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The TEKO P/2.10 universal enclosure is a compact plastic casing available in grey and blue, measuring 110x72x50mm. Designed for housing electronic components, this small enclosure is ideal for versatile applications in various environments. Manufactured by TEKO, it provides a robust solution for protecting sensitive electronics in both industrial and residential settings.
Type Universal enclosure
Material Plastic
Enclosure Length 110mm
Enclosure Height 50mm
Enclosure Width 72mm
Colour Grey, Blue
Dimensions (L x W x H) 110 x 72 x 50 mm

Reviews

Be the first to submit a review

Trustpilot