Teko KL 22.9 Universal Enclosure Black ABS/Aluminium, Holds PCBs

Image Representative of Range

Teko KL 22.9 Universal Enclosure Black ABS/Aluminium, Holds PCBs

MPN
KL 22.9
Brand
Teko
EAN-13
8018340147721
Order Code
13-0941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.60 £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The TEKO KL 22.9 is a universal enclosure made from acrylonitrile butadiene styrene and aluminium, designed for durability and versatility. This black enclosure measures 120x128x178x162x72 mm, making it suitable for housing electronic components securely. It is typically used in applications requiring robust protection, such as electronics cabinets or component housing.
Type Universal enclosure
Material Chassis and cover section: ABS · Front and rear panel plates: 1 mm aluminium sheet.
Colour Black
Dimensions (A x B x C x D x E) 120 x 128 x 178 x 162 x 72 mm

Reviews

Be the first to submit a review

Trustpilot