Teko DOMO 1.7 Universal Enclosure ABS White Table/Wall Housing 1Piece

Image Representative of Range

Teko DOMO 1.7 Universal Enclosure ABS White Table/Wall Housing 1Piece

Order Code:

10-7725

Brand: Teko MPN: DOMO 1.7 EAN-13: 8018340326317
Qty Unit Price (Ex VAT)
1+ £30.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The TEKO DOMO 1.7 is a universal enclosure made from white acrylonitrile butadiene styrene. This single-piece enclosure is ideal for housing electronic components securely. Typical applications include use in electronic projects and prototyping.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 250mm
Enclosure Height 57.5mm
Enclosure Width 180mm
Colour White
Dimensions (L x W x H) 250 x 180 x 57.5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot