Teko COFFER A/7.9 Universal Enclosure ABS Black Rounded Corners 1 Piece

Image Representative of Range

Teko COFFER A/7.9 Universal Enclosure ABS Black Rounded Corners 1 Piece

MPN
COFFER A/7.9
Brand
Teko
EAN-13
8018340095428
Order Code
10-7724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £8.06
10+ £7.45
100+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by TEKO, the COFFER A/7.9 is a small, universal enclosure made from acrylonitrile butadiene styrene and comes in a sleek black colour. Measuring 160x95x45mm, it is ideal for housing components and protecting them from environmental influences. This versatile enclosure is commonly used in electronics and cabinetry applications.
Type Universal enclosure
Material ABS
Enclosure Length 160mm
Enclosure Height 45mm
Enclosure Width 95mm
Colour Black
Dimensions (L x W x H) 160 x 95 x 45 mm

Reviews

Be the first to submit a review

Trustpilot