Teko COFFER A/5.9 Universal ABS Enclosure Black Rounded Corners 1 Piece

Image Representative of Range

Teko COFFER A/5.9 Universal ABS Enclosure Black Rounded Corners 1 Piece

MPN
COFFER A/5.9
Brand
Teko
EAN-13
8018340095220
Order Code
10-7722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TEKO COFFER A/5.9 is a universal enclosure made from acrylonitrile butadiene styrene and is available in black. Its dimensions are 100x55x25mm, making it suitable for housing small electronic components. This enclosure is commonly used in creating compact and protective cases for various electronics.
Type Universal enclosure
Material ABS
Enclosure Length 100mm
Enclosure Height 25mm
Enclosure Width 55mm
Colour Black
Dimensions (L x W x H) 100 x 55 x 25 mm

Reviews

Be the first to submit a review

Trustpilot