Teko AUS 55.5 Desktop Case Light Grey Lockable Handle Ventilation Ducts

MPN
AUS 55.5
Brand
Teko
EAN-13
8018340016119
Order Code
10-7720
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.03
10+ £25.57
100+ £25.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The TEKO AUS 55.5 desktop case is made from polystyrene and aluminium, featuring a light grey finish. With dimensions of 198 x 178 x 108 mm, it serves as a durable casing accessory for electronic components. Typically used in desktop applications, it provides a sturdy and functional housing solution.
Type Desktop case
Material Case: Polystyrene/front and rear plates: 1mm aluminium sheet
Enclosure Length 198mm
Enclosure Height 108mm
Enclosure Width 178mm
Colour Light grey
Dimensions (L x W x H) 198 x 178 x 108 mm

Reviews

Be the first to submit a review

Trustpilot