Teko AUS 33.5 Universal Enclosure, ABS/Aluminium, for PCBs, Light Grey

Image Representative of Range

Teko AUS 33.5 Universal Enclosure, ABS/Aluminium, for PCBs, Light Grey

MPN
AUS 33.5
Brand
Teko
EAN-13
8018340015716
Order Code
13-0939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.35 £18.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The TEKO AUS 33.5 universal enclosure is made from acrylonitrile butadiene styrene and aluminium, with a light grey finish. This enclosure, with dimensions of 170x177x198x192x110 mm, is ideal for housing electronic components securely. It is typically used in applications requiring durable and versatile protective cases.
Type Universal enclosure
Material Chassis and cover section: ABS · Front and rear panel plates: 1 mm aluminium sheet.
Colour Light grey
Dimensions (A x B x C x D x E) 170 x 177 x 198 x 192 x 110 mm

Reviews

Be the first to submit a review

Trustpilot