Teko AUS 23.5 Universal Enclosure ABS/Aluminium Light Grey 1 PC

Image Representative of Range

Teko AUS 23.5 Universal Enclosure ABS/Aluminium Light Grey 1 PC

MPN
AUS 23.5
Brand
Teko
EAN-13
8018340017154
Order Code
13-0938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TEKO AUS 23.5 universal enclosure is made from acrylonitrile butadiene styrene and aluminium, finished in light grey. It features a sturdy design suitable for housing electronic components or circuits, providing essential protection. This product is ideal for use in various industries requiring reliable and durable electronic enclosures.
Type Universal enclosure
Material Chassis and cover section: ABS · Front and rear panel plates: 1 mm aluminium sheet.
Colour Light grey
Dimensions (A x B x C x D x E) 170 x 177 x 198 x 192 x 90 mm

Reviews

Be the first to submit a review

Trustpilot