Teko AUS 22.5 Universal Enclosure ABS/Aluminium Light Grey 1pc

Image Representative of Range

Teko AUS 22.5 Universal Enclosure ABS/Aluminium Light Grey 1pc

MPN
AUS 22.5
Brand
Teko
EAN-13
8018340017000
Order Code
13-0937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.63 £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The TEKO AUS 22.5 universal enclosure is made from acrylonitrile butadiene styrene and aluminium with a light grey finish. It features dimensions of 170x177x198x192x70 mm, suitable for housing electronic components. Typical applications include use in cabinets and various universal cases for electronics protection.
Type Universal enclosure
Material Chassis and cover section: ABS · Front and rear panel plates: 1 mm aluminium sheet.
Colour Light grey
Dimensions (A x B x C x D x E) 170 x 177 x 198 x 192 x 70 mm

Reviews

Be the first to submit a review

Trustpilot