Teko 790.9 Desk Casing ABS/Aluminium Black/Silver 145x85x73mm

MPN
790.9
Brand
Teko
EAN-13
8018340011794
Order Code
10-7719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The TEKO desk casing, model 790.9, features dimensions of 145 x 85 x 73 mm and is made from acrylonitrile butadiene styrene and aluminium with a sleek black and silver finish. Designed for durability, it serves well in housing electronic components and other small devices requiring sturdy protection. With its stylish appearance, the casing is suitable for office and home environments where electronic organisation is needed.
Type Desk casing
Material Housing ABS / Front panel: Anodized aluminium
Enclosure Length 145mm
Enclosure Height 73mm
Enclosure Width 85mm
Colour Black, Silver
Dimensions (L x W x H) 145 x 85 x 73 mm
Height (min.) 49mm
Misc Attribute 1 TENCLOS-DESK

Reviews

Be the first to submit a review

Trustpilot