Teko 456.15 Universal Enclosure Steel Tin Hermetic for Circuit Boards

Image Representative of Range

Teko 456.15 Universal Enclosure Steel Tin Hermetic for Circuit Boards

MPN
456.15
Brand
Teko
EAN-13
2050008471393
Order Code
10-7718
Country of Origin
Italy
View Full Product Range (18)

Discontinued


The TEKO 456.15 Universal enclosure is a steel and tin enclosure manufactured by TEKO. It is designed for versatile use, providing a robust and protective housing for electronic components. This enclosure is suitable for a variety of industrial and commercial applications.
Type Universal enclosure
Material Steel
Enclosure Length 63.5mm
Enclosure Height 17.5mm
Enclosure Width 44mm
Colour Tin
Dimensions (L x W x H) 63.5 x 44 x 17.5 mm

Trustpilot