Teko 454.15 Universal Enclosure Steel Tin For High-Frequency Components

Teko 454.15 Universal Enclosure Steel Tin For High-Frequency Components

Order Code:

10-7717

Brand: Teko MPN: 454.15 EAN-13: 8018340303110

Discontinued


The TEKO 454.15 Universal enclosure is crafted from steel and tin, ensuring durability and protection. This enclosure is ideal for housing electronic components, serving as a reliable solution in various industrial applications. With its robust construction, it offers excellent shielding from environmental factors.
Type Universal enclosure
Material Steel
Enclosure Length 63.5mm
Enclosure Height 17.5mm
Enclosure Width 31.5mm
Colour Tin
Dimensions (L x W x H) 63.5 x 31.5 x 17.5 mm

Trustpilot