Teko 435.15 Enclosure Steel Tin PCBs Hermetic Locking Electrolytic Galvanised

Image Representative of Range

Teko 435.15 Enclosure Steel Tin PCBs Hermetic Locking Electrolytic Galvanised

Order Code:

10-7716

Brand: Teko MPN: 435.15 EAN-13: 8018340301918
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 in stock, despatched in 4 working days

The TEKO 435.15 universal enclosure is manufactured by TEKO and constructed from steel, featuring a tin finish for enhanced durability. This enclosure is versatile and ideal for housing various electronic components or projects. It is typically used in applications requiring robust protection for sensitive electronic equipment.
Type Universal enclosure
Material Steel
Enclosure Length 50.5mm
Enclosure Height 9.5mm
Enclosure Width 44mm
Colour Tin
Dimensions (L x W x H) 50.5 x 44 x 9.5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot