Teko 4020.16 Universal Enclosure Tin Steel High-Frequency Compatible

Teko 4020.16 Universal Enclosure Tin Steel High-Frequency Compatible

MPN
4020.16
Brand
Teko
EAN-13
8018340300218
Order Code
10-7715
Country of Origin
Italy

Discontinued


Manufactured by TEKO, the 4020.16 universal enclosure is made of tin. This versatile enclosure is ideal for housing electronic components. It is commonly used in DIY projects and small electronics assembly.
Type Universal enclosure
Enclosure Length 54mm
Enclosure Height 16mm
Enclosure Width 29mm
Colour Tin
Dimensions (L x W x H) 54 x 29 x 16 mm

Trustpilot