Teko 374.16 Universal Enclosure Steel Plate Special VHF/UHF Module Case

Image Representative of Range

Teko 374.16 Universal Enclosure Steel Plate Special VHF/UHF Module Case

MPN
374.16
Brand
Teko
EAN-13
8018340298010
Order Code
10-7713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The TEKO 374.16 Universal Enclosure is a metal casing made from steel plate, measuring 160x25x49mm. It is designed for housing electronic components, offering robust protection and durability. Typically used in applications requiring secure component storage, such as electronic and industrial environments.
Type Universal enclosure
Material Lower section, cover: 1 mm/tin-plated sheet iron· Lower section, cover: Tin, matt
Enclosure Length 160mm
Enclosure Height 25mm
Enclosure Width 49mm
Colour Metal
Dimensions (L x W x H) 160 x 49 x 25 mm
Misc Attribute 1 HF-shielded
Misc Attribute 3 374

Reviews

Be the first to submit a review

Trustpilot