Teko 372.16 Universal Enclosure Steel Plate Metal for VHF/UHF Modules

Image Representative of Range

Teko 372.16 Universal Enclosure Steel Plate Metal for VHF/UHF Modules

MPN
372.16
Brand
Teko
EAN-13
8018340016188
Order Code
10-7711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TEKO 372.16 Universal Enclosure from steel plate, designed in a compact WxHxD 81x25x49mm size. This metal, aluminium casing is ideal for housing electronic components and maintaining durability and protection. Typical applications include use in electronics and control panels, providing a reliable cabinet solution.
Type Universal enclosure
Material Lower section, cover: 1 mm/tin-plated sheet iron· Lower section, cover: Tin, matt
Enclosure Length 81mm
Enclosure Height 25mm
Enclosure Width 49mm
Colour Metal
Dimensions (L x W x H) 81 x 49 x 25 mm
Misc Attribute 1 HF-shielded
Misc Attribute 3 372

Reviews

Be the first to submit a review

Trustpilot