Teko 362.8 Desk Casing Plastic Blue/Grey/Silver 1 pc

Image Representative of Range

Teko 362.8 Desk Casing Plastic Blue/Grey/Silver 1 pc

MPN
362.8
Brand
Teko
EAN-13
8018340297112
Order Code
13-0931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 8 days


The TEKO 362.8 desk casing is made from plastic and available in blue, grey, and silver. This product features a front plate of 1mm aluminium sheet, with dimensions of 160x95x45x60x39 mm, suitable for housing components and creating custom electronic enclosures. It is typically used in applications where durable and aesthetic protection for desk-based equipment is required.
Type Desk casing
Material Case: Plastic / Front plate: Aluminium plate
Colour Blue, Grey, Silver
Dimensions (A x B x C x D x E) 160 x 95 x 45 x 60 x 39 mm
Front panel size Dicke: 1mm
Misc Attribute 1 Front plate of 1 mm aluminium sheet

Reviews

Be the first to submit a review

Trustpilot