Teko 3/A.1 Universal Enclosure Aluminium Silver 1 Piece Easy to Machine

Image Representative of Range

Teko 3/A.1 Universal Enclosure Aluminium Silver 1 Piece Easy to Machine

MPN
3/A.1
Brand
Teko
EAN-13
8018340015747
Order Code
10-7708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The TEKO 3/A.1 Universal Enclosure is an aluminium case with dimensions of 102x28x72mm. It features a silver finish and is typically used for protecting electronic components. This enclosure is ideal for various applications in electronics and instrumentation.
Type Universal enclosure
Material Aluminium plate: 1mm
Enclosure Length 102mm
Enclosure Height 28mm
Enclosure Width 72mm
Colour Silver
Dimensions (L x W x H) 102 x 72 x 28 mm
Misc Attribute 2 3 A

Reviews

Be the first to submit a review

Trustpilot