Teko 215P.5 Universal Enclosure ABS Plastic Light Grey Inclined Plate

Image Representative of Range

Teko 215P.5 Universal Enclosure ABS Plastic Light Grey Inclined Plate

MPN
215P.5
Brand
Teko
EAN-13
8018340291813
Order Code
10-7706
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by TEKO, the 215P.5 is a universal enclosure made from durable acrylonitrile butadiene styrene. This enclosure is available in light grey, offering a single piece per purchase. It is ideal for housing electronic components securely in various applications.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 216mm
Enclosure Height 80.5mm
Enclosure Width 130mm
Colour Light grey
Dimensions (L x W x H) 216 x 130 x 80.5 mm

Reviews

Be the first to submit a review

Trustpilot