Teko 2/B.1 Universal Enclosure Aluminium Silver Easy to Machine

Image Representative of Range

Teko 2/B.1 Universal Enclosure Aluminium Silver Easy to Machine

MPN
2/B.1
Brand
Teko
EAN-13
8018340015730
Order Code
10-7705
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TEKO 2/B.1 universal enclosure is an aluminium casing with dimensions of 57x44x72 mm, featuring a silver finish. Manufactured by TEKO, it is designed to securely house electronic components and protect them from environmental factors. This versatile enclosure is ideal for use in a wide range of applications, including electronic projects, prototyping, and custom circuitry housing.
Type Universal enclosure
Material Aluminium plate: 1mm
Enclosure Length 57mm
Enclosure Height 44mm
Enclosure Width 72mm
Colour Silver
Dimensions (L x W x H) 57 x 72 x 44 mm
Misc Attribute 2 2 B

Reviews

Be the first to submit a review

Trustpilot