Teko 152/P.9 Universal Enclosure Black Aluminium & ABS Plastic Housing

Image Representative of Range

Teko 152/P.9 Universal Enclosure Black Aluminium & ABS Plastic Housing

MPN
152/P.9
Brand
Teko
EAN-13
8018340290014
Order Code
10-7702
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TEKO 152/P.9 Universal enclosure is made of aluminium and black acrylonitrile butadiene styrene. It is ideal for housing electronic components safely and securely. This versatile enclosure is suitable for various industrial and consumer applications.
Type Universal enclosure
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 110mm
Enclosure Height 48.9mm
Enclosure Width 70mm
Colour Black
Dimensions (L x W x H) 110 x 70 x 48.9 mm

Reviews

Be the first to submit a review

Trustpilot