Teko 103.9 Desk Casing Plastic/Aluminium 160x95x62mm Black/Silver

Image Representative of Range

Teko 103.9 Desk Casing Plastic/Aluminium 160x95x62mm Black/Silver

MPN
103.9
Brand
Teko
EAN-13
8018340011565
Order Code
10-7697
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TEKO 103.9 desk casing, featuring dimensions of 160 x 95 x 62 mm. This plastic and aluminium enclosure is available in black and silver colours, designed for housing electronic components. Suitable for office and industrial applications, it provides durable protection for internal equipment.
Type Desk casing
Material Case: Plastic / Front plate: Painted aluminium
Enclosure Length 160mm
Enclosure Height 62mm
Enclosure Width 95mm
Colour Black, Silver
Dimensions (L x W x H) 160 x 95 x 62 mm
Height (min.) 31mm
Misc Attribute 1 PULT 103

Reviews

Be the first to submit a review

Trustpilot