Teko 102.9 Desk Casing 109x70x50mm Plastic/Aluminium Black/Silver

Image Representative of Range

Teko 102.9 Desk Casing 109x70x50mm Plastic/Aluminium Black/Silver

MPN
102.9
Brand
Teko
EAN-13
8018340011558
Order Code
10-7696
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The TEKO 102.9 desk casing features dimensions of 109 x 70 x 50 mm and is available in plastic with an aluminium black exterior and silver finish. This casing is ideal for housing electronic components, providing a sleek design for desktop applications. Manufactured by TEKO, it combines durability and functionality, suitable for numerous electronics projects and installations.
Type Desk casing
Material Case: Plastic / Front plate: Painted aluminium
Enclosure Length 109mm
Enclosure Height 50mm
Enclosure Width 70mm
Colour Black, Silver
Dimensions (L x W x H) 109 x 70 x 50 mm
Height (min.) 25mm
Misc Attribute 1 PULT 102

Reviews

Be the first to submit a review

Trustpilot