Teko 10015.9 Universal Enclosure Black ABS 1 Piece Plastic Rounded Housing

Image Representative of Range

Teko 10015.9 Universal Enclosure Black ABS 1 Piece Plastic Rounded Housing

MPN
10015.9
Brand
Teko
EAN-13
2050008844708
Order Code
10-7693
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Manufactured by TEKO, the 10015.9 Universal enclosure is made from acrylonitrile butadiene styrene in black. This single-piece enclosure is known for its durability and versatility. It is typically used for housing electronic components securely and effectively.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 78mm
Enclosure Height 23mm
Enclosure Width 39mm
Colour Black
Dimensions (L x W x H) 78 x 39 x 23 mm

Reviews

Be the first to submit a review

Trustpilot