Teko 10014.9 Enclosure ABS Black Rounded Corners Easy Snap Assembly

Image Representative of Range

Teko 10014.9 Enclosure ABS Black Rounded Corners Easy Snap Assembly

MPN
10014.9
Brand
Teko
EAN-13
8018340287625
Order Code
10-7692
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The TEKO 10014.9 Universal Enclosure is manufactured by TEKO and made from black acrylonitrile butadiene styrene. It features dimensions of 90x46x18mm and is suitable for housing and protecting components. Typical applications include use in projects requiring robust protective cases for electronic components.
Type Universal enclosure
Material ABS
Enclosure Length 90mm
Enclosure Height 18mm
Enclosure Width 46mm
Colour Black
Dimensions (L x W x H) 90 x 46 x 18 mm

Reviews

Be the first to submit a review

Trustpilot