Teko 10014.7 Universal Enclosure ABS White 1Piece Rounded Corners Snap Fit

Image Representative of Range

Teko 10014.7 Universal Enclosure ABS White 1Piece Rounded Corners Snap Fit

MPN
10014.7
Brand
Teko
EAN-13
8018340035653
Order Code
10-7691
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The TEKO 10014.7 universal enclosure is made of acrylonitrile butadiene styrene and comes in a white finish. It features dimensions of 90 x 46 x 18 mm, making it suitable for housing electronic components. This versatile enclosure is typically used for projects requiring durable and protective casing solutions.
Type Universal enclosure
Material ABS
Enclosure Length 90mm
Enclosure Height 18mm
Enclosure Width 46mm
Colour White
Dimensions (L x W x H) 90 x 46 x 18 mm

Reviews

Be the first to submit a review

Trustpilot