Teko 10013-B.9 Enclosure ABS Black 2x9V Battery Compartment Matte Finish

Image Representative of Range

Teko 10013-B.9 Enclosure ABS Black 2x9V Battery Compartment Matte Finish

MPN
10013-B.9
Brand
Teko
EAN-13
8018340287519
Order Code
10-7690
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TEKO 10013-B.9 universal enclosure made from acrylonitrile butadiene styrene in black. This enclosure is known for its durability and strength, making it ideal for housing electronic components. It is typically used in various industrial and consumer electronic applications.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 109mm
Enclosure Height 40mm
Enclosure Width 69.5mm
Colour Black
Dimensions (L x W x H) 109 x 69.5 x 40 mm

Reviews

Be the first to submit a review

Trustpilot