Teko 10012-B.9 Universal Enclosure ABS Black 1 Piece Matte Rounded Corners

Image Representative of Range

Teko 10012-B.9 Universal Enclosure ABS Black 1 Piece Matte Rounded Corners

MPN
10012-B.9
Brand
Teko
EAN-13
8018340287410
Order Code
10-7689
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by TEKO, this universal enclosure is made from black Acrylonitrile Butadiene Styrene. It features a robust design, making it ideal for protecting electronic components. Typical applications include housing for electronics and other small devices.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 99.5mm
Enclosure Height 30mm
Enclosure Width 60mm
Colour Black
Dimensions (L x W x H) 99.5 x 60 x 30 mm

Reviews

Be the first to submit a review

Trustpilot