Teko 10008.5 Universal Enclosure ABS Light Grey Snap Fit Rounded Corners

Image Representative of Range

Teko 10008.5 Universal Enclosure ABS Light Grey Snap Fit Rounded Corners

MPN
10008.5
Brand
Teko
EAN-13
8018340286918
Order Code
10-7685
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TEKO 10008.5 universal enclosure from acrylonitrile butadiene styrene in a light grey finish. Main features include its dimensions of 131x66x30.5 mm and its function as a versatile case for housing components. Typical applications include use in electronic projects and housing small devices securely.
Type Universal enclosure
Material ABS
Enclosure Length 131mm
Enclosure Height 30.5mm
Enclosure Width 66mm
Colour Light grey
Dimensions (L x W x H) 131 x 66 x 30.5 mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot