Teko 10007.9 Universal Enclosure ABS Black 1 Piece. Snap & Carry Design

Image Representative of Range

Teko 10007.9 Universal Enclosure ABS Black 1 Piece. Snap & Carry Design

MPN
10007.9
Brand
Teko
EAN-13
8018340016973
Order Code
10-7684
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The TEKO 10007.9 universal enclosure is manufactured from acrylonitrile butadiene styrene and is black in colour. Its dimensions are 80x56x24.5 mm, making it suitable for housing electronic components. This universal enclosure is ideal for use in cabinets and various cases where protection and organisation of internal components are needed.
Type Universal enclosure
Material ABS
Enclosure Length 80mm
Enclosure Height 24.5mm
Enclosure Width 56mm
Colour Black
Dimensions (L x W x H) 80 x 56 x 24.5 mm

Reviews

Be the first to submit a review

Trustpilot