Teko 10007.5 Universal Enclosure ABS Light Grey 1 Piece Snap Assembly

Image Representative of Range

Teko 10007.5 Universal Enclosure ABS Light Grey 1 Piece Snap Assembly

MPN
10007.5
Brand
Teko
EAN-13
8018340286819
Order Code
10-7683
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The TEKO 10007.5 universal enclosure is made from acrylonitrile butadiene styrene and comes in light grey. This compact case, measuring 80x56x24.5mm, is ideal for housing and protecting electronic components. It is typically used for enclosing circuitry in various applications such as consumer electronics and industrial devices.
Type Universal enclosure
Material ABS
Enclosure Length 80mm
Enclosure Height 24.5mm
Enclosure Width 56mm
Colour Light grey
Dimensions (L x W x H) 80 x 56 x 24.5 mm

Reviews

Be the first to submit a review

Trustpilot