Teko 10006.9 Universal Enclosure ABS Black 1 Piece Rounded Corners

Image Representative of Range

Teko 10006.9 Universal Enclosure ABS Black 1 Piece Rounded Corners

MPN
10006.9
Brand
Teko
EAN-13
8018340016966
Order Code
10-7679
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The TEKO 10006.9 Universal Enclosure is a durable, black case made from acrylonitrile butadiene styrene (ABS) with dimensions of 56x31x24.5mm. Manufactured by TEKO, it serves as a versatile protective casing for various electronic components. This enclosure is ideal for use in applications requiring robust housing, such as in DIY electronics projects or component storage.
Type Universal enclosure
Material ABS
Enclosure Length 56mm
Enclosure Height 24.5mm
Enclosure Width 31mm
Colour Black
Dimensions (L x W x H) 56 x 31 x 24.5 mm

Reviews

Be the first to submit a review

Trustpilot