Teko 10004.9 Universal Enclosure ABS Black Snap Closure Aluminium Covers

Image Representative of Range

Teko 10004.9 Universal Enclosure ABS Black Snap Closure Aluminium Covers

Order Code:

10-7677

Brand: Teko MPN: 10004.9 EAN-13: 8018340286024
Qty Unit Price (Ex VAT)
1+ £15.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

The TEKO 10004.9 Universal enclosure is made of acrylonitrile butadiene styrene and comes in black. This durable enclosure is ideal for protecting electronic components. It is commonly used in various electronic applications for housing and safeguarding devices.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 199.5mm
Enclosure Height 46.5mm
Enclosure Width 110mm
Colour Black
Dimensions (L x W x H) 199.5 x 110 x 46.5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot