Techno Line Ws9455 Thermometer-Hygrometer White Thermo- Hygro- & Barometers

MPN
WS9455
Brand
Techno Line
EAN-13
4029665094557
Order Code
17-7014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Techno Line 2902975 WS9455 Thermo-Hygrometer, is a precise instrument designed to measure and display both temperature and humidity levels accurately. This versatile device features a sleek white design and is equipped with advanced sensors to ensure reliable readings, making it ideally suited for both domestic and industrial environments where monitoring climate conditions is essential. The WS9455 can be effectively employed in laboratories, server rooms, and greenhouses, offering valuable data to maintain optimal environmental conditions. With a robust build and user-friendly interface, this thermo-hygrometer is an essential tool for engineers and technicians who require consistent monitoring of atmospheric conditions.
Type Thermo Hygrometer
Maximum Humidity 95% RH
Case Colour White
Content 1
Display Digital
Material Plastic
Product Type Thermo-hygrometer
Station power supply CR 2032 button cell, included
Weight (station) 67g

Reviews

Be the first to submit a review

Trustpilot