Techno Line TX35DTH-IT Thermo-hygro sensor wireless 868MHz for Weather Stations

MPN
TX 35 DTH-IT
Brand
Techno Line
EAN-13
4029665100357
Order Code
17-7006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.96 £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Techno Line TX35DTH-IT is the manufacturer's part number for the Techno Line TX 35 DTH-IT thermo-hygro sensor, also referred to by the alternate description 1672524. This product operates wirelessly at a frequency of 868 MHz, making it suitable for integration with compatible weather stations. The sensor is designed to measure ambient temperature and humidity levels with precision, providing accurate real-time data essential for meteorological monitoring. Engineering applications typically involve deploying the sensor in environments where constant weather parameter assessments are needed, such as in climate research, agricultural meteorology, and environmental data logging. The robust build and reliable wireless communication of the sensor make it an integral component for engineers designing advanced atmospheric data collection systems.
Type Thermo-hygro sensor
Max. Range 100m
RH 1% to 99% RH%
Sensor dims 38 x 21 x 129mm
Signal type 868 MHz wireless
Temperature -39,9°C to +59.9°C
Weight 120g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot