Techno Line MA10800-1 sensor contact weather station sensors white durable

MPN
MA10800-1
Brand
Techno Line
EAN-13
4029665210803
Order Code
17-6991
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Techno Line MA10800-1 is a sophisticated sensor contact designed to function as a weather station sensor, characterised by its robust construction and reliable performance. This product, also known by the alternative description 1396672 - Techno Line MA10800-1, features a durable, white housing that ensures long-lasting use even in demanding environmental conditions. Engineered for accuracy, it provides precise readings essential for meteorological data collection and analysis. These sensors are typically employed in applications requiring accurate environmental monitoring, such as agricultural weather systems, research facilities, and residential weather stations, providing valuable data for both immediate analysis and long-term climatological studies.
Type Contact sensor
Colour White, Brown
Max. Range 100m
Sensor dims 17.5 x 53 x 19.2mm
Sensor power supply LR44 button cell (2x), included

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot