Techno Line MA 10100 Temperature sensor Wi-Fi Weather Station Sensors White

MPN
Mobile Alerts MA 10100
Brand
Techno Line
EAN-13
4029665901008
Order Code
17-6997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Techno Line 10100 is a high-precision temperature sensor designed for use with Wi-Fi-enabled weather station systems. This product, also identified as 1380682 - Techno Line Mobile Alerts MA 10100, features advanced sensing technology providing accurate temperature readings, essential for environmental monitoring and data collection applications. The sensor's robust construction and compatibility with mobile alerts systems make it ideal for integration into smart home networks, meteorological stations, and climate-controlled facility management. With its wireless connectivity, the MA 10100 facilitates real-time data transmission for seamless remote monitoring and analysis.
Type Temperature sensor
Max. Range 100m
Sampling interval 7 min
Sensor dims 87 x 32 x 17mm
Sensor power supply AAA battery (2x), included
Signal type Wi-Fi
Temperature –29.9 – +59.9°C
Weight 150g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot