Technaxx Surveillance Systems CCTV camera 626903

Technaxx Brand: Technaxx
The Technaxx product line includes advanced CCTV cameras designed primarily for security and surveillance purposes.
Description Image Product Buy Pricing (Ex VAT) IP Rating Camera type Colour Depth Dimensions Height IR range (max.) Operating Temperature Used at Width Type Resolution App compatibility Built-in memory Focal Length Frequency Hub Light sensitivity (- IR) Light sensitivity (+ IR) Max. viewing angle hor.
Technaxx 4881 TX-145 Wi-Fi LAN IP-CCTV Camera 1080p Motion Detection
Technaxx 4881 TX-145 Wi-Fi LAN IP-CCTV Camera 1080p Motion Detection
Standard range
Order code: 10-7654
MPN: 4881

13 in stock, despatched in 4 working days
1+ £74.28
Price per unit Ex VAT
IP66 Bullet camera Black 200mm (W x H x D) 58 x 80 x 200 mm 80mm 15m -20° - +60° 58mm CCTV camera 1920 x 1080 p Yes (optional) none 3,6mm 2.4 GHz Not required 0.1lx 0lx 90°
Technaxx 4882 TX-146 CCTV Camera 1-Channel 1080p WiFi Motion Detection
Technaxx 4882 TX-146 CCTV Camera 1-Channel 1080p WiFi Motion Detection
Standard range
Order code: 10-7655
MPN: 4882

8 in stock, despatched in 4 working days
1+ £49.78
Price per unit Ex VAT
Rotatable/tilting camera White 75mm (W x H x D) 80 x 100 x 75 mm 100mm 8m -10° - +50° Indoors 80mm CCTV camera 1920 x 1080 p Yes (optional) none 3,6mm 2.4 GHz Not required 0.1lx 0lx 90°


Trustpilot