Technaxx 4881 TX-145 Wi-Fi LAN IP-CCTV Camera 1080p Motion Detection

MPN
4881
Brand
Technaxx
EAN-13
4260358124117
Order Code
10-7654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £74.28 £63.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Technaxx TX-145 is a corded IP-CCTV camera offering a resolution of 1920 x 1080 pixels, featuring both LAN and Wi-Fi connectivity for flexible installation options. This Technaxx device is ideal for monitoring and securing premises with its wireless capabilities and supports a single surveillance channel. It is commonly used in residential and small business settings where reliable video security is required.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
App compatibility Yes (optional)
Built-in memory none
Camera type Bullet camera
Colour Black
Depth 200mm
Dimensions (W x H x D) 58 x 80 x 200 mm
Focal Length 3,6mm
Frequency 2.4 GHz
Height 80mm
Hub Not required
IR range (max.) 15m
Light sensitivity (- IR) 0.1lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90°
Memory expansion up to 128GB
Operating Temperature -20° - +60°
Outputs RJ45
Power Supply PSU
Sensor Size 8.76 mm (1/2.9")
Sensor Type CMOS
Signal standard IP
Vertical viewing angle 55°
Weight 420g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot