Technaxx 4882 TX-146 CCTV Camera 1-Channel 1080p WiFi Motion Detection

MPN
4882
Brand
Technaxx
EAN-13
4260358124124
Order Code
10-7655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £49.78 £42.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Technaxx TX-146 CCTV camera offers 1-channel surveillance with a resolution of 1920 x 1080p, suitable for both corded and wireless connections. It features Wi-Fi and LAN capabilities for flexible installation and remote monitoring. The camera is ideal for residential and small business security applications.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes (optional)
Built-in memory none
Camera type Rotatable/tilting camera
Colour White
Depth 75mm
Dimensions (W x H x D) 80 x 100 x 75 mm
Focal Length 3,6mm
Frequency 2.4 GHz
Height 100mm
Hub Not required
IR range (max.) 8m
Light sensitivity (- IR) 0.1lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90°
Memory expansion up to 128GB
Operating Temperature -10° - +50°
Outputs RJ45
Power Supply PSU
Sensor Size 8.76 mm (1/2.9")
Sensor Type CMOS
Signal standard IP
Used at Indoors
Vertical viewing angle 55°
Weight 190g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot